Add To Favorites
Product Overview
Digi-Key Part Number ZXM64P03XCT-ND
Quantity Available 4.552
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXM64P03XTA

Description MOSFET P-CH 30V 3.8A 8-MSOP
Expanded Description P-Channel 30V 3.8A (Ta) 1.1W (Ta) Surface Mount 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXM64P03XTC
RoHS Information RoHS Cert of Compliance
Catalog Page 1213 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 46nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 825pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.1W (Ta)
Rds On (Max) @ Id, Vgs 75 mOhm @ 2.4A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-MSOP
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
Additional Resources
Standard Package ? 1
Other Names ZXM64P03X
ZXM64P03XCT

19:51:24 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,28300 12,83
100 1,00050 100,05
500 0,82646 413,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXM64P03XTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,63347
  • Digi-Reel® ? : ZXM64P03XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback