Add To Favorites
Product Overview
Digi-Key Part Number ZXM64N02XCT-ND
Quantity Available 2.104
Can ship immediately

Factory Stock ?: 113.000
Manufacturer

Manufacturer Part Number

ZXM64N02XTA

Description MOSFET N-CH 20V 5.4A 8-MSOP
Expanded Description N-Channel 20V 5.4A (Ta) 1.1W (Ta) Surface Mount 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXM64N02X
RoHS Information RoHS Cert of Compliance
Catalog Page 1212 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 16nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 15V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.1W (Ta)
Rds On (Max) @ Id, Vgs 40 mOhm @ 3.8A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-MSOP
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
Additional Resources
Standard Package ? 1
Other Names ZXM64N02X
ZXM64N02XCT

14:51:25 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,93600 9,36
100 0,72990 72,99
500 0,60294 301,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXM64N02XTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    113.000 - Factory Stock ?
  • Unit Price: 0,46213
  • Digi-Reel® ? : ZXM64N02XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.104 - Immediate
    113.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback