Add To Favorites
Product Overview
Digi-Key Part Number ZXLD1320DCACT-ND
Quantity Available 4.081
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXLD1320DCATC

Description IC LED DRIVER RGLTR DIM 14DFN
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 14-DFN-EP (4x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZXLD1320
RoHS Information RoHS Cert of Compliance
Featured Product LED Driver Solutions
Catalog Page 1218 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4V
Voltage - Supply (Max) 18V
Voltage - Output -
Current - Output / Channel 1.5A
Frequency 600kHz
Dimming PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TDFN Exposed Pad
Supplier Device Package 14-DFN-EP (4x3)
 
Additional Resources
Standard Package ? 1
Other Names ZXLD1320DCACT

12:18:52 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,40600 24,06
100 1,97180 197,18
500 1,67860 839,30
1.000 1,41569 1.415,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXLD1320DCATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,29136
  • Digi-Reel® ? : ZXLD1320DCADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.081 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback