Add To Favorites
Product Overview
Digi-Key Part Number ZXCL280H5TACT-ND
Quantity Available 7.471
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

ZXCL280H5TA

Description IC REG LDO 2.8V 0.15A SC70-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 150mA SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZXCL Series
RoHS Information RoHS Cert of Compliance
Catalog Page 1216 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.8V
Current - Output 150mA
Voltage - Dropout (Typical) 0.14V @ 100mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 160mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-ZXCL280H5TA-CHP ZXCL280H5TA Diodes Incorporated Tape & Reel (TR) ? 12.000 - Immediate
0,19580 3.000
Additional Resources
Standard Package ? 1
Other Names ZXCL280H5CT
ZXCL280H5CT-ND

19:34:56 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55500 5,55
100 0,42520 42,52
500 0,33612 168,06
1.000 0,26890 268,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXCL280H5TATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 0,23659
  • Digi-Reel® ? : ZXCL280H5TADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.471 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback