Add To Favorites
Product Overview
Digi-Key Part Number ZX5T2E6CT-ND
Quantity Available 4.575
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

ZX5T2E6TA

Description TRANS PNP 20V 3.5A SOT23-6
Expanded Description Bipolar (BJT) Transistor PNP 20V 3.5A 110MHz 1.1W Surface Mount SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3.5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 130mV @ 350mA, 3.5A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V
Power - Max 1.1W
Frequency - Transition 110MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ZXTP2006E6CT-ND ZXTP2006E6TA Diodes Incorporated Cut Tape (CT) ? 2.826 - Immediate
30.000 - Factory Stock ?
0,62000 1
Additional Resources
Standard Package ? 1
Other Names ZX5T2E6CT

09:43:09 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,59700 5,97
100 0,45740 45,74
500 0,36158 180,79
1.000 0,28926 289,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZX5T2E6TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 0,23680
  • Digi-Reel® ? : ZX5T2E6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.575 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback