Add To Favorites
Product Overview
Digi-Key Part Number ZTX968-ND
Quantity Available 3.483
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

ZTX968

Description TRANS PNP 12V 4.5A E-LINE
Expanded Description Bipolar (BJT) Transistor PNP 12V 4.5A 80MHz 1.58W Through Hole E-Line (TO-92 compatible)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZTX968
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1204 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4.5A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 300mV @ 200mA, 5A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 1V
Power - Max 1.58W
Frequency - Transition 80MHz
Operating Temperature -55°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case E-Line-3
Supplier Device Package E-Line (TO-92 compatible)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4.000

07:12:55 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,85400 8,54
100 0,66570 66,57
500 0,54990 274,95
1.000 0,43412 434,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback