Add To Favorites
Product Overview
Digi-Key Part Number ZTX788A-ND
Quantity Available 772
Can ship immediately
Manufacturer

Manufacturer Part Number

ZTX788A

Description TRANS PNP 15V 3A E-LINE
Expanded Description Bipolar (BJT) Transistor PNP 15V 3A 150MHz 1W Through Hole E-Line (TO-92 compatible)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZTX788A
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1204 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 15V
Vce Saturation (Max) @ Ib, Ic 330mV @ 200mA, 3A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 1V
Power - Max 1W
Frequency - Transition 150MHz
Operating Temperature -55°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case E-Line-3
Supplier Device Package E-Line (TO-92 compatible)
 
Additional Resources
Standard Package ? 4.000

19:39:56 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,88400 8,84
100 0,68930 68,93
500 0,56940 284,70
1.000 0,44953 449,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback