Add To Favorites
Product Overview
Digi-Key Part Number ZTX751SCT-ND
Quantity Available 3.017
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

ZTX751STZ

Description TRANS PNP 60V 2A E-LINE
Expanded Description Bipolar (BJT) Transistor PNP 60V 2A 140MHz 1W Through Hole E-Line (TO-92 compatible)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZTX75(0,1)
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max 1W
Frequency - Transition 140MHz
Operating Temperature -55°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case E-Line-3, Formed Leads
Supplier Device Package E-Line (TO-92 compatible)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZTX751SCT

05:07:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,75100 7,51
100 0,57530 57,53
500 0,45476 227,38
1.000 0,36380 363,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZTX751STR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 0,32010
Send Feedback