Add To Favorites
Product Overview
Digi-Key Part Number ZTL432BFFCT-ND
Quantity Available 4.557
Can ship immediately
Manufacturer

Manufacturer Part Number

ZTL432BFFTA

Description IC VREF SHUNT ADJ SOT-23F
Expanded Description Shunt Voltage Reference IC 20V ±0.5% 100mA SOT-23F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZTL431,2
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Part Marking Update 25/Sep/2015
Catalog Page 1217 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 20V
Current - Output 100mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 600µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23F
 
Additional Resources
Standard Package ? 1
Other Names ZTL432BFFCT

19:48:02 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,39400 3,94
100 0,26890 26,89
500 0,20168 100,84
1.000 0,15125 151,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZTL432BFFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13461
  • Digi-Reel® ? : ZTL432BFFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.557 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback