Add To Favorites
Product Overview
Digi-Key Part Number ZTL431AH6CT-ND
Quantity Available 8.921
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

ZTL431AH6TA

Description IC VREF SHUNT ADJ SOT70-6
Expanded Description Shunt Voltage Reference IC 20V ±1% 100mA SOT-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZTL431,2
RoHS Information RoHS Cert of Compliance
Catalog Page 1217 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 20V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 600µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZTL431AH6CT

10:56:38 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,38400 3,84
100 0,26160 26,16
500 0,19616 98,08
1.000 0,14713 147,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZTL431AH6TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 0,13094
  • Digi-Reel® ? : ZTL431AH6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.921 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback