Add To Favorites
Product Overview
Digi-Key Part Number ZNBG4000Q16CT-ND
Quantity Available 4.598
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

ZNBG4000Q16TC

Description IC CTRLR BIAS FET 4STAGE 16-QSOP
Expanded Description Bias Controller PMIC 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ZNBG4000,1,6000,1
RoHS Information RoHS Cert of Compliance
Catalog Page 561 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Bias Controller
Current - Supply 50mA
Voltage - Supply 5 V ~ 12 V
Operating Temperature -40°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 1
Other Names ZNBG4000Q16CT

04:58:11 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,48000 4,48
10 4,02600 40,26
100 3,29910 329,91
500 2,80846 1.404,23
1.000 2,36857 2.368,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZNBG4000Q16TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 2,18460
Send Feedback