Add To Favorites
Product Overview
Digi-Key Part Number ZMY20MTACT-ND
Quantity Available 9.935
Can ship immediately
Manufacturer

Manufacturer Part Number

ZMY20MTA

Description SENSOR MAGNETIC W/MAGNET SOT223
Expanded Description Magnetoresistive Sensor X, Y Axis SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZMY20M
RoHS Information RoHS Cert of Compliance
Catalog Page 1219 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Technology Magnetoresistive
Axis X, Y
Sensing Range -
Voltage - Supply 12V
Current - Supply (Max) -
Current - Output (Max) -
Output Type Analog Voltage
Resolution -
Bandwidth -
Operating Temperature -25°C ~ 125°C (TA)
Features Internal Magnet
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZMY20MCT

03:16:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,74000 5,74
5 5,06800 25,34
10 4,47700 44,77
25 3,63200 90,80
50 3,20960 160,48
100 3,12510 312,51
500 2,61834 1.309,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZMY20MTATR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 2,22674
Send Feedback