Add To Favorites
Product Overview
Digi-Key Part Number ZLDO485T8CT-ND
Quantity Available 1.641
Can ship immediately
Manufacturer

Manufacturer Part Number

ZLDO485T8TA

Description IC REG LDO 4.85V 0.3A SM8
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 4.85V 300mA SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZLDO485
RoHS Information RoHS Cert of Compliance
Catalog Page 1216 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 4.85V
Current - Output 300mA
Voltage - Dropout (Typical) 0.1V @ 300mA
Number of Regulators 1
Voltage - Input Up to 20V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-223-8
Supplier Device Package SM8
 
Additional Resources
Standard Package ? 1
Other Names ZLDO485T8
ZLDO485T8CT

22:49:25 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,27400 12,74
100 1,02420 102,42
500 0,84142 420,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZLDO485T8TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,67686
Send Feedback