Add To Favorites
Product Overview
Digi-Key Part Number UDZ6V8B-7DICT-ND
Quantity Available 3.385
Can ship immediately

Factory Stock ?: 276.000
Manufacturer

Manufacturer Part Number

UDZ6V8B-7

Description DIODE ZENER 6.8V 200MW SOD323
Expanded Description Zener Diode 6.8V 200mW ±2% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UDZ3V6B-UDZ15B
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 3/May/2011
PCN Other Multiple Device Changes 29/Apr/2013
Catalog Page 1323 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±2%
Power - Max 200mW
Impedance (Max) (Zzt) 40 Ohm
Current - Reverse Leakage @ Vr 500nA @ 3.5V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MM3Z6V8ST1GOSCT-ND MM3Z6V8ST1G ON Semiconductor Cut Tape (CT) ? 5.593 - Immediate
0,14000 1
Additional Resources
Standard Package ? 1
Other Names UDZ6V8B-7DICT

05:35:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,26600 2,66
100 0,14090 14,09
500 0,09268 46,34
1.000 0,06302 63,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UDZ6V8B-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    276.000 - Factory Stock ?
  • Unit Price: 0,05519
  • Digi-Reel® ? : UDZ6V8B-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.385 - Immediate
    276.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback