Add To Favorites
Product Overview
Digi-Key Part Number UDZ3V6B-7DICT-ND
Quantity Available 2.478
Can ship immediately

Factory Stock ?: 126.000
Manufacturer

Manufacturer Part Number

UDZ3V6B-7

Description DIODE ZENER 3.6V 200MW SOD323
Expanded Description Zener Diode 3.6V 200mW ±3% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UDZ3V6B-UDZ15B
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.6V
Tolerance ±3%
Power - Max 200mW
Impedance (Max) (Zzt) 100 Ohm
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UDZ3V6B-7DICT

02:00:41 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,17500 1,75
100 0,09250 9,25
500 0,06088 30,44
1.000 0,04140 41,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UDZ3V6B-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 126.000 - Factory Stock ?
  • Unit Price: 0,03625
  • Digi-Reel® ? : UDZ3V6B-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.478 - Immediate
    126.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback