Add To Favorites
Product Overview
Digi-Key Part Number TLV431BH6TADICT-ND
Quantity Available 5.283
Can ship immediately

Factory Stock ?: 33.000
Manufacturer

Manufacturer Part Number

TLV431BH6TA

Description IC VREF SHUNT ADJ SC70
Expanded Description Shunt Voltage Reference IC 18V ±0.5% 15mA SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLV431
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 18V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 100µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names TLV431BH6TADICT

04:22:55 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,47400 4,74
100 0,35390 35,39
500 0,27808 139,04
1.000 0,21488 214,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLV431BH6TADITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: 0,19022
  • Digi-Reel® ? : TLV431BH6TADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.283 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback