Add To Favorites
Product Overview
Digi-Key Part Number TL082SG-13DICT-ND
Quantity Available 6.883
Can ship immediately
Manufacturer

Manufacturer Part Number

TL082SG-13

Description IC OPAMP JFET 3MHZ 8SOP
Expanded Description J-FET Amplifier 2 Circuit 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TL082
RoHS Information RoHS Cert of Compliance
Catalog Page 1023 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 13 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 30pA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 10 V ~ 30 V, ±5 V ~ 15 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names TL082SG-13DICT

05:32:45 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,32900 3,29
100 0,24500 24,50
500 0,19250 96,25
1.000 0,14875 148,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TL082SG-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,13169
  • Digi-Reel® ? : TL082SG-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.883 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback