Add To Favorites
Product Overview
Digi-Key Part Number SMCJ70A-FDICT-ND
Quantity Available 3.470
Can ship immediately

Factory Stock ?: 60.000
Manufacturer

Manufacturer Part Number

SMCJ70A-13-F

Description TVS DIODE 70VWM 113VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMCJ5.0A, CA - SMCJ170A, CA
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Assembly Process Chg 11/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 70V
Voltage - Breakdown (Min) 77.8V
Voltage - Clamping (Max) @ Ipp 113V
Current - Peak Pulse (10/1000µs) 13.3A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Additional Resources
Standard Package ? 1
Other Names SMCJ70A-FDICT

17:35:55 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,07800 10,78
100 0,84040 84,04
500 0,69428 347,14
1.000 0,54812 548,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ70A-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: 0,49668
  • Digi-Reel® ? : SMCJ70A-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.470 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback