Add To Favorites
Product Overview
Digi-Key Part Number SMCJ6.0CA-FDICT-ND
Quantity Available 12.015
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

SMCJ6.0CA-13-F

Description TVS DIODE 6VWM 10.3VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMCJ5.0A, CA - SMCJ170A, CA
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 6V
Voltage - Breakdown (Min) 6.67V
Voltage - Clamping (Max) @ Ipp 10.3V
Current - Peak Pulse (10/1000µs) 145.6A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Additional Resources
Standard Package ? 1
Other Names SMCJ6.0CA-FDICT

15:07:53 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,64200 6,42
100 0,49200 49,20
500 0,38892 194,46
1.000 0,31114 311,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ6.0CA-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 0,27376
  • Digi-Reel® ? : SMCJ6.0CA-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.015 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback