Add To Favorites
Product Overview
Digi-Key Part Number SMCJ22A-FDIDKR-ND
Quantity Available 17.583
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

SMCJ22A-13-F

Description TVS DIODE 22VWM 35.5VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMCJ5.0A, CA - SMCJ170A, CA
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Assembly Process Chg 11/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 22V
Voltage - Breakdown (Min) 24.4V
Voltage - Clamping (Max) @ Ipp 35.5V
Current - Peak Pulse (10/1000µs) 42.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ22A-FDITR-ND SMCJ22A-13-F Diodes Incorporated Tape & Reel (TR) ? 15.000 - Immediate
3.000 - Factory Stock ?
0,25044 3.000
Additional Resources
Standard Package ? 1
Other Names SMCJ22A-FDIDKR

04:11:11 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,59100 5,91
100 0,45290 45,29
500 0,35802 179,01
1.000 0,28641 286,41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback