Add To Favorites
Product Overview
Digi-Key Part Number 981-SMCJ10A-13-F-CHP
Quantity Available 33.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMCJ10A-13-F

Description TVS DIODE 10VWM 17VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets SMCJ5.0A, CA - SMCJ170A, CA
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 10V
Voltage - Breakdown (Min) 11.1V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 88.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ10A-13-FDITR-ND SMCJ10A-13-F Diodes Incorporated Tape & Reel (TR) ? 3.000 - Immediate
0,23690 3.000
SMCJ10A-13-FDICT-ND SMCJ10A-13-F Diodes Incorporated Cut Tape (CT) ? 3.412 - Immediate
0,63000 1
SMCJ10A-13-FDIDKR-ND SMCJ10A-13-F Diodes Incorporated Digi-Reel® ? 3.412 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

01:58:08 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,23690 710,70
6.000 0,22056 1.323,38
15.000 0,21239 3.185,91
30.000 0,20423 6.126,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback