Add To Favorites
Product Overview
Digi-Key Part Number SMAJ85A-FDIDKR-ND
Quantity Available 12.838
Can ship immediately
Manufacturer

Manufacturer Part Number

SMAJ85A-13-F

Description TVS DIODE 85VWM 137VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Assembly Process Chg 11/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 85V
Voltage - Breakdown (Min) 94.4V
Voltage - Clamping (Max) @ Ipp 137V
Current - Peak Pulse (10/1000µs) 2.9A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMAJ85A-FDITR-ND SMAJ85A-13-F Diodes Incorporated Tape & Reel (TR) ? 5.000 - Immediate
0,07342 5.000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMAJ85A-FDIDKR

23:56:38 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29200 2,92
100 0,19870 19,87
500 0,14904 74,52
1.000 0,11178 111,78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback