Add To Favorites
Product Overview
Digi-Key Part Number 981-SMAJ8.0A-13-F-CHP
Quantity Available 15.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMAJ8.0A-13-F

Description TVS DIODE 8VWM 13.6VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 8V
Voltage - Breakdown (Min) 8.89V
Voltage - Clamping (Max) @ Ipp 13.6V
Current - Peak Pulse (10/1000µs) 29.4A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMAJ8.0A-13-FDITR-ND SMAJ8.0A-13-F Diodes Incorporated Tape & Reel (TR) ? 5.000 - Immediate
10.000 - Factory Stock ?
0,07222 5.000
SMAJ8.0A-13-FDIDKR-ND SMAJ8.0A-13-F Diodes Incorporated Digi-Reel® ? 5.752 - Immediate
10.000 - Factory Stock ?
Digi-Reel® 1
SMAJ8.0A-13-FDICT-ND SMAJ8.0A-13-F Diodes Incorporated Cut Tape (CT) ? 5.752 - Immediate
10.000 - Factory Stock ?
0,36000 1
Additional Resources
Standard Package ? 5.000

15:33:13 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,08024 401,20
10.000 0,07316 731,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback