Add To Favorites
Product Overview
Digi-Key Part Number SDMP0340LST-FDICT-ND
Quantity Available 19.491
Can ship immediately

Factory Stock ?: 93.000
Manufacturer

Manufacturer Part Number

SDMP0340LST-7-F

Description DIODE ARRAY SCHOTTKY 40V SOT523
Expanded Description Diode Array 1 Pair Series Connection Schottky 40V 30mA (DC) Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SDMP0340LT, LAT, LCT, LST
RoHS Information RoHS Cert of Compliance
Catalog Page 1338 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1µA @ 10V
Operating Temperature - Junction -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Additional Resources
Standard Package ? 1
Other Names SDMP0340LST-FDICT

09:48:43 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,30100 3,01
100 0,18780 18,78
500 0,12852 64,26
1.000 0,09886 98,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDMP0340LST-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
    93.000 - Factory Stock ?
  • Unit Price: 0,08638
  • Digi-Reel® ? : SDMP0340LST-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.491 - Immediate
    93.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback