Add To Favorites
Product Overview
Digi-Key Part Number SDMP0340LCT-FDICT-ND
Quantity Available 8.940
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

SDMP0340LCT-7-F

Description DIODE ARRAY SCHOTTKY 40V SOT523
Expanded Description Diode Array 1 Pair Common Cathode Schottky 40V 30mA (DC) Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SDMP0340LT, LAT, LCT, LST
RoHS Information RoHS Cert of Compliance
Catalog Page 1338 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1µA @ 10V
Operating Temperature - Junction -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Additional Resources
Standard Package ? 1
Other Names SDMP0340LCT-FDICT

20:15:14 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,30800 3,08
100 0,17420 17,42
500 0,11540 57,70
1.000 0,08847 88,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDMP0340LCT-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 0,07469
  • Digi-Reel® ? : SDMP0340LCT-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.940 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback