Add To Favorites
Product Overview
Digi-Key Part Number SBRT3M40P1-7DICT-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 104.950
Manufacturer

Manufacturer Part Number

SBRT3M40P1-7

Description DIODE SBR 40V 3A POWERDI123
Expanded Description Diode Super Barrier 40V 3A Surface Mount PowerDI™ 123
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series TrenchSBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 530mV @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 30µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBRT3M40P1-7DICT

06:22:46 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,31600 3,16
100 0,21540 21,54
500 0,16156 80,78
1.000 0,12116 121,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBRT3M40P1-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 102.000 - Factory Stock ?
  • Unit Price: 0,10783
  • Digi-Reel® ? : SBRT3M40P1-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
    102.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback