Add To Favorites
Product Overview
Digi-Key Part Number SBR6100CTL-13DICT-ND
Quantity Available 14.404
Can ship immediately
Manufacturer

Manufacturer Part Number

SBR6100CTL-13

Description DIODE ARRAY SBR 100V 3A TO252
Expanded Description Diode Array 1 Pair Common Cathode Super Barrier 100V 3A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SBR6100CTL
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Multi Device Wafer Source Add 12/Apr/2016
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 3A
Voltage - Forward (Vf) (Max) @ If 740mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 200µA @ 100V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
 
Additional Resources
Standard Package ? 1
Other Names SBR6100CTL-13DICT

23:49:59 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,73400 7,34
100 0,56270 56,27
500 0,44486 222,43
1.000 0,35589 355,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR6100CTL-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,31314
  • Digi-Reel® ? : SBR6100CTL-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.404 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback