Add To Favorites
Product Overview
Digi-Key Part Number SBR2065D1-13DICT-ND
Quantity Available 1.593
Can ship immediately

Factory Stock ?: 235.000
Manufacturer

Manufacturer Part Number

SBR2065D1-13

Description DIODE SBR 65V 20A TO252
Expanded Description Diode Super Barrier 65V 20A Surface Mount TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SBR2065D1
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 65V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 630mV @ 20A
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 400µA @ 65V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names SBR2065D1-13DICT

05:53:15 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,75000 7,50
100 0,57490 57,49
500 0,45446 227,23
1.000 0,36356 363,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR2065D1-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 235.000 - Factory Stock ?
  • Unit Price: 0,31988
  • Digi-Reel® ? : SBR2065D1-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.593 - Immediate
    235.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback