Add To Favorites
Product Overview
Digi-Key Part Number SBR05U20LPDICT-ND
Quantity Available 6.717
Can ship immediately

Factory Stock ?: 201.000
Manufacturer

Manufacturer Part Number

SBR05U20LP-7

Description DIODE SBR 20V 500MA 2DFN
Expanded Description Diode Super Barrier 20V 500mA Surface Mount X1-DFN1006-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SBR05U20LP
Product Training Modules Super Barrier Rectifier (SBR®)
RoHS Information RoHS Cert of Compliance
PCN Design/Specification DFN1006-2,DFN1006-3 Part Marking Chg 27/Oct/2015
Catalog Page 1333 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 500mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 50µA @ 20V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-UFDFN
Supplier Device Package X1-DFN1006-2
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names SBR05U20LPDICT

13:26:35 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,46000 4,60
100 0,34300 34,30
500 0,26954 134,77
1.000 0,20827 208,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR05U20LPDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    201.000 - Factory Stock ?
  • Unit Price: 0,18436
  • Digi-Reel® ? : SBR05U20LPDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.717 - Immediate
    201.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback