Add To Favorites
Product Overview
Digi-Key Part Number RS3DB-FDICT-ND
Quantity Available 8.164
Can ship immediately
Manufacturer

Manufacturer Part Number

RS3DB-13-F

Description DIODE GEN PURP 200V 3A SMB
Expanded Description Diode Standard 200V 3A Surface Mount SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets RS3A/B - RS3M/B
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin SMA,SMB,SMC Additional Assembly Site 17/Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1334 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 150ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F 50pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names RS3DB-FDICT

20:04:54 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,73000 7,30
100 0,55960 55,96
500 0,44234 221,17
1.000 0,35387 353,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RS3DB-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,31136
  • Digi-Reel® ? : RS3DB-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.164 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback