Add To Favorites
Product Overview
Digi-Key Part Number PD3Z284C11DICT-ND
Quantity Available 4.315
Can ship immediately

Factory Stock ?: 57.000
Manufacturer

Manufacturer Part Number

PD3Z284C11-7

Description DIODE ZENER 11V 500MW POWERDI323
Expanded Description Zener Diode 11V 500mW ±5% Surface Mount PowerDI™ 323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PD3Z284C2V4 - PD3Z284C39
RoHS Information RoHS Cert of Compliance
PCN Design/Specification PD3Z284CYY 10/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1321 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 100nA @ 8V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case PowerDI™ 323
Supplier Device Package PowerDI™ 323
 
Additional Resources
Standard Package ? 1
Other Names PD3Z284C11DICT

20:53:20 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,33300 3,33
100 0,24860 24,86
500 0,19530 97,65
1.000 0,15092 150,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PD3Z284C11DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    57.000 - Factory Stock ?
  • Unit Price: 0,13024
  • Digi-Reel® ? : PD3Z284C11DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.315 - Immediate
    57.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback