Add To Favorites
Product Overview
Digi-Key Part Number PAM2327AGPADJDICT-ND
Quantity Available 2.337
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

PAM2327AGPADJ

Description IC REG BUCK ADJ 3.5A SYNC 12QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3.5A 12-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PAM2327
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 3.5A
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFQFN Exposed Pad
Supplier Device Package 12-QFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names PAM2327AGPADJCT
PAM2327AGPADJCT-ND
PAM2327AGPADJDICT

22:50:26 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,80300 8,03
100 0,62620 62,62
500 0,51728 258,64
1.000 0,40837 408,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAM2327AGPADJDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Factory Stock ?
  • Unit Price: 0,37005
  • Digi-Reel® ? : PAM2327AGPADJDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.337 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback