Add To Favorites
Product Overview
Digi-Key Part Number PAM2310BECADJRDICT-ND
Quantity Available 2.764
Can ship immediately
Manufacturer

Manufacturer Part Number

PAM2310BECADJR

Description IC REG BUCK ADJ 2A SYNC 8SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PAM2310BECADJR
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 2A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PAM2310BECADJRDICT

14:34:50 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,44500 4,45
100 0,33220 33,22
500 0,26098 130,49
1.000 0,20167 201,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAM2310BECADJRDITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,17852
  • Digi-Reel® ? : PAM2310BECADJRDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.764 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback