Add To Favorites
Product Overview
Digi-Key Part Number P6KE6V8CADICT-ND
Quantity Available 8.077
Can ship immediately
Manufacturer

Manufacturer Part Number

P6KE6V8CA-T

Description TVS DIODE 5.8VWM 10.5VC DO15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets P6KE6V8(C)A - P6KE400(C)A
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.8V
Voltage - Breakdown (Min) 6.45V
Voltage - Clamping (Max) @ Ipp 10.5V
Current - Peak Pulse (10/1000µs) 57A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P6KE6V8CA-BDI-ND P6KE6V8CA-B Diodes Incorporated Bulk ? 0
0,36856 1.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P6KE6.8CACT
P6KE6.8CACT-ND
P6KE6.8CADICT
P6KE6.8CADICT-ND
P6KE6V8CADICT

20:55:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,41200 4,12
100 0,30720 30,72
500 0,24140 120,70
1.000 0,18655 186,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6KE6V8CADITR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,16513
Send Feedback