Add To Favorites
Product Overview
Digi-Key Part Number MMSTA56-FDICT-ND
Quantity Available 46.064
Can ship immediately
Manufacturer

Manufacturer Part Number

MMSTA56-7-F

Description TRANS PNP 80V 0.5A SC70-3
Expanded Description Bipolar (BJT) Transistor PNP 80V 500mA 50MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V
Power - Max 200mW
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBTA56WT1GOSCT-ND MMBTA56WT1G ON Semiconductor Cut Tape (CT) ? 32.491 - Immediate
0,19000 1
PMSTA56,115-ND PMSTA56,115 Nexperia USA Inc. Tape & Reel (TR) ? 0
0,03951 3.000  Non-Stock ?
SMMBTA56WT3G-ND SMMBTA56WT3G ON Semiconductor Tape & Reel (TR) ? 0
0,04735 10.000  Non-Stock ?
SMMBTA56WT1G-ND SMMBTA56WT1G ON Semiconductor Tape & Reel (TR) ? 0
0,05714 9.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names MMSTA56-FDICT

18:00:41 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,30800 3,08
100 0,17420 17,42
500 0,11540 57,70
1.000 0,08847 88,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSTA56-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,07469
  • Digi-Reel® ? : MMSTA56-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.064 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback