Add To Favorites
Product Overview
Digi-Key Part Number MMST4124-FDICT-ND
Quantity Available 10.364
Can ship immediately

Factory Stock ?: 45.000
Manufacturer

Manufacturer Part Number

MMST4124-7-F

Description TRANS NPN 25V 0.2A SC70-3
Expanded Description Bipolar (BJT) Transistor NPN 25V 200mA 300MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMST4124
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 16/Sept/2008
Copper bond wire 23/Feb/2016
PCN Assembly/Origin Revision 23/Feb/2016
PCN Other Multiple Device Changes 29/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1315 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V
Power - Max 200mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names MMST4124-FDICT

19:25:13 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30400 3,04
100 0,16100 16,10
500 0,10596 52,98
1.000 0,07205 72,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMST4124-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    45.000 - Factory Stock ?
  • Unit Price: 0,05428
  • Digi-Reel® ? : MMST4124-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.364 - Immediate
    45.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback