Add To Favorites
Product Overview
Digi-Key Part Number MMDT4126-FDICT-ND
Quantity Available 4.035
Can ship immediately
Manufacturer

Manufacturer Part Number

MMDT4126-7-F

Description TRANS 2PNP 25V 0.2A SOT363
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 25V 200mA 250MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMDT4126
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate Change 09/July/2007
Bond Wire 16/Sept/2008
Copper bond wire 23/Feb/2016
PCN Assembly/Origin Revision 23/Feb/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1316 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V
Power - Max 200mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names MMDT4126-FDICT

02:16:10 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,23300 2,33
100 0,13220 13,22
500 0,08750 43,75
1.000 0,06709 67,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMDT4126-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,05664
  • Digi-Reel® ? : MMDT4126-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.035 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback