Add To Favorites
Product Overview
Digi-Key Part Number MMDT4124-FDICT-ND
Quantity Available 14.112
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

MMDT4124-7-F

Description TRANS 2NPN 25V 0.2A SOT363
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 25V 200mA 300MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V
Power - Max 200mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMDT4124-FDICT

21:10:48 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,23700 2,37
100 0,13440 13,44
500 0,08898 44,49
1.000 0,06821 68,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMDT4124-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 0,05759
  • Digi-Reel® ? : MMDT4124-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.112 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback