Add To Favorites
Product Overview
Digi-Key Part Number MMDT3904VDICT-ND
Quantity Available 8.850
Can ship immediately

Factory Stock ?: 27.000
Manufacturer

Manufacturer Part Number

MMDT3904V-7

Description TRANS 2NPN 40V 0.2A SOT563
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MMDT3904V
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate Change 09/July/2007
Bond Wire 16/Sept/2008
Copper bond wire 23/Feb/2016
PCN Assembly/Origin Revision 23/Feb/2016
Catalog Page 1316 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 200mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMDT3904VDICT

12:02:37 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,30100 3,01
100 0,18780 18,78
500 0,12852 64,26
1.000 0,09886 98,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMDT3904VDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: 0,08638
  • Digi-Reel® ? : MMDT3904VDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.850 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback