Add To Favorites
Product Overview
Digi-Key Part Number MMBZ6V2AL-FDICT-ND
Quantity Available 4.670
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ6V2AL-7-F

Description TVS DIODE 3VWM 8.7VC SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBZ5V6AL - 33VAL
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Catalog Page 2111 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 5.89V
Voltage - Clamping (Max) @ Ipp 8.7V
Current - Peak Pulse (10/1000µs) 2.76A
Power - Peak Pulse 24W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SZMMBZ6V2ALT1G-ND SZMMBZ6V2ALT1G ON Semiconductor Tape & Reel (TR) ? 0
0,02970 18.000  Non-Stock ?
MMBZ6V2ALT1GOSCT-ND MMBZ6V2ALT1G ON Semiconductor Cut Tape (CT) ? 82.108 - Immediate
0,23000 1
Additional Resources
Standard Package ? 1
Other Names MMBZ6V2AL-FDICT

06:16:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,23700 2,37
100 0,13440 13,44
500 0,08898 44,49
1.000 0,06821 68,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ6V2AL-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,05759
  • Digi-Reel® ? : MMBZ6V2AL-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback