Add To Favorites
Product Overview
Digi-Key Part Number MMBZ5255B-FDICT-ND
Quantity Available 25.481
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

MMBZ5255B-7-F

Description DIODE ZENER 28V 350MW SOT23-3
Expanded Description Zener Diode 28V 350mW ±5% Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBZ5221B - 5259B
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Bond Wire 16/Sept/2008
Catalog Page 1325 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 28V
Tolerance ±5%
Power - Max 350mW
Impedance (Max) (Zzt) 44 Ohm
Current - Reverse Leakage @ Vr 100nA @ 21V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5255BFSCT-ND MMBZ5255B Fairchild/ON Semiconductor Cut Tape (CT) ? 7.864 - Immediate
0,20000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMBZ5255B-7-F-CHP MMBZ5255B-7-F Diodes Incorporated Tape & Reel (TR) ? 0
Call 3.000
Additional Resources
Standard Package ? 1
Other Names MMBZ5255B-FDICT

01:52:23 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17800 1,78
100 0,09730 9,73
500 0,05988 29,94
1.000 0,04084 40,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5255B-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 0,03370
  • Digi-Reel® ? : MMBZ5255B-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.481 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback