Add To Favorites
Product Overview
Digi-Key Part Number MMBZ5254BW-FDICT-ND
Quantity Available 3.000
Can ship immediately

Factory Stock ?: 81.000
Manufacturer

Manufacturer Part Number

MMBZ5254BW-7-F

Description DIODE ZENER 27V 200MW SOT323
Expanded Description Zener Diode 27V 200mW ±5% Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets MMBZ5221BW - 5259BW
RoHS Information RoHS Cert of Compliance
Catalog Page 1325 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 27V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 41 Ohm
Current - Reverse Leakage @ Vr 100nA @ 21V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5254BW-FDICT

19:54:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,23800 2,38
100 0,12600 12,60
500 0,08294 41,47
1.000 0,05640 56,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5254BW-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    81.000 - Factory Stock ?
  • Unit Price: 0,04939
  • Digi-Reel® ? : MMBZ5254BW-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
    81.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1034-MMBZ5254BW-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.219 - Immediate
  • Unit Price: 0,19000
  • Digi-Reel® ? : 1034-MMBZ5254BW-FDIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.219 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback