Add To Favorites
Product Overview
Digi-Key Part Number MMBZ5239BS-FDICT-ND
Quantity Available 3.000
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

MMBZ5239BS-7-F

Description DIODE ZENER ARRAY 9.1V SOT363
Expanded Description Zener Diode Array 2 Independent 200mW ±5% SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MMBZ5221BS - 5259BS
RoHS Information RoHS Cert of Compliance
Catalog Page 1326 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 9,1V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 3µA @ 7V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5239BS-FDICT

16:04:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,29600 2,96
100 0,18470 18,47
500 0,12640 63,20
1.000 0,09723 97,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5239BS-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 0,06797
  • Digi-Reel® ? : MMBZ5239BS-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1034-MMBZ5239BS-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.565 - Immediate
  • Unit Price: 0,32000
  • Digi-Reel® ? : 1034-MMBZ5239BS-FDIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.565 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback