Add To Favorites
Product Overview
Digi-Key Part Number MMBZ5229BW-FDICT-ND
Quantity Available 6.508
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5229BW-7-F

Description DIODE ZENER 4.3V 200MW SOT323
Expanded Description Zener Diode 4.3V 200mW ±5% Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets MMBZ5221BW - 5259BW
RoHS Information RoHS Cert of Compliance
Catalog Page 1325 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.3V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 22 Ohm
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5229BW-FDICT

10:52:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25900 2,59
100 0,14630 14,63
500 0,09688 48,44
1.000 0,07428 74,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5229BW-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,05602
  • Digi-Reel® ? : MMBZ5229BW-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.508 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback