Add To Favorites
Product Overview
Digi-Key Part Number MMBZ15VDL-FDICT-ND
Quantity Available 36.544
Can ship immediately

Factory Stock ?: 885.000
Manufacturer

Manufacturer Part Number

MMBZ15VDL-7-F

Description TVS DIODE 12.8VWM 21.2VC SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBZ15VDL, 27VCL
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Catalog Page 2111 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 12.8V
Voltage - Breakdown (Min) 14.3V
Voltage - Clamping (Max) @ Ipp 21.2V
Current - Peak Pulse (10/1000µs) 1.9A
Power - Peak Pulse 40W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ15VDLT1GOSCT-ND MMBZ15VDLT1G ON Semiconductor Cut Tape (CT) ? 6.430 - Immediate
0,22000 1
SZMMBZ15VDLT3G-ND SZMMBZ15VDLT3G ON Semiconductor Tape & Reel (TR) ? 0
0,03097 20.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBZ15VDL-FDICT

21:34:49 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,23300 2,33
100 0,13220 13,22
500 0,08750 43,75
1.000 0,06709 67,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ15VDL-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
    885.000 - Factory Stock ?
  • Unit Price: 0,05664
  • Digi-Reel® ? : MMBZ15VDL-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.544 - Immediate
    885.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback