Add To Favorites
Product Overview
Digi-Key Part Number MMBTH24-FDICT-ND
Quantity Available 1.499
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBTH24-7-F

Description TRANS NPN 40V 50MA SOT23-3
Expanded Description RF Transistor NPN 40V 50mA 400MHz 300mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MMBTH24
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Catalog Page 1315 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 40V
Frequency - Transition 400MHz
Noise Figure (dB Typ @ f) -
Gain -
Power - Max 300mW
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 8mA, 10V
Current - Collector (Ic) (Max) 50mA
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBTH24-FDICT

03:05:59 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,20900 2,09
100 0,11070 11,07
500 0,07286 36,43
1.000 0,04955 49,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBTH24-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,04295
  • Digi-Reel® ? : MMBTH24-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback