Add To Favorites
Product Overview
Digi-Key Part Number MMBD4448HTA-FDICT-ND
Quantity Available 1.592
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

MMBD4448HTA-7-F

Description DIODE ARRAY GP 80V 250MA SOT523
Expanded Description Diode Array 1 Pair Common Anode Standard 80V 250mA Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBD4448HT(A,C,S)
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 16/Sept/2008
Catalog Page 1336 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 250mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 70V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Additional Resources
Standard Package ? 1
Other Names MMBD4448HTA-FDICT

06:28:02 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27500 2,75
100 0,14550 14,55
500 0,09572 47,86
1.000 0,06509 65,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBD4448HTA-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Factory Stock ?
  • Unit Price: 0,05700
  • Digi-Reel® ? : MMBD4448HTA-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.592 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback