Add To Favorites
Product Overview
Digi-Key Part Number MMBD3004C-7FDICT-ND
Quantity Available 8.155
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBD3004C-7-F

Description DIODE ARRAY GP 300V 225MA SOT23
Expanded Description Diode Array 1 Pair Common Cathode Standard 300V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBD3004S
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1336 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) (per Diode) 225mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 240V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MMBD3004C-7-FDICT
MMBD3004C-7-FDICT-ND
MMBD3004C-7FDICT

06:13:37 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,20700 2,07
100 0,10990 10,99
500 0,07230 36,15
1.000 0,04916 49,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBD3004C-7FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,04295
  • Digi-Reel® ? : MMBD3004C-7FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.155 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback