Add To Favorites
Product Overview
Digi-Key Part Number LMN200B01DICT-ND
Quantity Available 3.283
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

LMN200B01-7

Description MCU LOAD SWITCH 200MA SOT-26
Expanded Description Transistor Load Switch PNP Pre-Biased, N-Channel Pre-Biased 50V PNP, 60V N-Channel 200mA PNP, 115mA N-Channel Surface Mount SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets LNM200B01
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Catalog Page 1318 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP Pre-Biased, N-Channel Pre-Biased
Applications Load Switch
Voltage - Rated 50V PNP, 60V N-Channel
Current Rating 200mA PNP, 115mA N-Channel
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
Additional Resources
Standard Package ? 1
Other Names LMN200B01DICT

18:03:37 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,33400 3,34
100 0,24920 24,92
500 0,19574 97,87
1.000 0,15125 151,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMN200B01DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 0,13389
  • Digi-Reel® ? : LMN200B01DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.283 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback