Add To Favorites
Product Overview
Digi-Key Part Number GBU8005DI-ND
Quantity Available 1.416
Can ship immediately

Factory Stock ?: 260
Manufacturer

Manufacturer Part Number

GBU8005

Description RECT BRIDGE GPP 50V 8A GBU
Expanded Description Bridge Rectifier Single Phase 50V 8A Through Hole GBU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets GBU8005-810
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin SMA,SMB,SMC Additional Assembly Site 17/Oct/2013
Catalog Page 1327 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 50V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1V @ 4A
Current - Reverse Leakage @ Vr 5µA @ 50V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, GBU
Supplier Device Package GBU
 
Additional Resources
Standard Package ? 20
Other Names GBU8005DI

00:11:30 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
20 1,29700 25,94
100 1,04260 104,26
500 0,85662 428,31
1.000 0,70977 709,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback